31672790 | |
---|---|
DigiKey Part Number | 2337-31672790-ND |
Manufacturer | |
Manufacturer Product Number | 31672790 |
Description | HOOKUP STRN 4AWG GRN/YLW QTY1=1' |
Customer Reference | |
Detailed Description | 4 AWG Hook-Up Wire 190/26 Green, Yellow 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 190/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.417" (10.59mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.11000 | $10.11 |
25 | $9.13000 | $228.25 |
100 | $8.77000 | $877.00 |
250 | $8.38000 | $2,095.00 |
500 | $7.98000 | $3,990.00 |
1,000 | $7.43000 | $7,430.00 |