3842803

DigiKey Part Number
2337-3842803-ND
Manufacturer
Manufacturer Product Number
3842803
Description
MULTI-PAIR 6COND 28AWG TAN 1=1FT
Customer Reference
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Pair Cable Tan 28 AWG Foil, Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6 (3 Pair Twisted)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.217" (5.51mm)
Shield Type
Foil, Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Tan
Ratings
UL Style 2464
Features
Flame Retardant, Oil Resistant
Voltage
300 V
Operating Temperature
-30°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC), Semi-Rigid
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Spool
QuantityUnit PriceExt Price
1$5.95000$5.95
50$4.40000$220.00
100$4.10000$410.00
250$3.83000$957.50
500$3.58000$1,790.00
1,500$2.93000$4,395.00