7890314 | |
---|---|
DigiKey Part Number | 2337-7890314-ND |
Manufacturer | |
Manufacturer Product Number | 7890314 |
Description | CABLE 6COND 26AWG GRY SHLD 1=1FT |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Conductor Cable Tan 26 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 18/38 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.193" (4.9mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Tan | |
Ratings | - | |
Features | Abrasion Resistant, Oil Resistant | |
Operating Temperature | -50°C ~ 90°C | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.20000 | $9.20 |
25 | $7.76000 | $194.00 |
100 | $7.44000 | $744.00 |
250 | $7.04000 | $1,760.00 |
500 | $6.60000 | $3,300.00 |
1,000 | $6.09000 | $6,090.00 |