7840303 | |
---|---|
DigiKey Part Number | 2337-7840303-ND |
Manufacturer | |
Manufacturer Product Number | 7840303 |
Description | CABLE 3COND 22AWG GRY SHLD 1=1FT |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Tan 22 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 42/38 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.165" (4.19mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Tan | |
Ratings | - | |
Features | Abrasion Resistant, Oil Resistant | |
Operating Temperature | -50°C ~ 90°C | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |