7852203 | |
---|---|
DigiKey Part Number | 2337-7852203-ND |
Manufacturer | |
Manufacturer Product Number | 7852203 |
Description | CABLE 3COND 22AWG BLK SHLD 1=1FT |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 22 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 42/38 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.213" (5.41mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 21083 | |
Features | Flame Retardant, Oil Resistant, UV Resistant | |
Operating Temperature | -30°C ~ 80°C | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.92000 | $3.92 |
25 | $2.93000 | $73.25 |
100 | $2.81000 | $281.00 |
250 | $2.68000 | $670.00 |
500 | $2.52000 | $1,260.00 |
1,000 | $2.32000 | $2,320.00 |