DC3332215S | |
---|---|
DigiKey Part Number | 2337-DC3332215S-ND |
Manufacturer | |
Manufacturer Product Number | DC3332215S |
Description | CABLE 15COND 22AWG GRY SHD 1=1FT |
Customer Reference | |
Detailed Description | 15 Conductor Multi-Conductor Cable Tan 22 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 15 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.339" (8.61mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Tan | |
Ratings | UL Style CMG, PLTC | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 105°C | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Semi-Rigid | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.44000 | $6.44 |
50 | $5.00000 | $250.00 |
100 | $4.76000 | $476.00 |
250 | $4.53000 | $1,132.50 |
500 | $4.30000 | $2,150.00 |
1,000 | $4.07000 | $4,070.00 |