DC3332225S | |
---|---|
DigiKey Part Number | 2337-DC3332225S-ND |
Manufacturer | |
Manufacturer Product Number | DC3332225S |
Description | CABLE 25COND 22AWG GRY SHD 1=1FT |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Tan 22 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 25 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.433" (11.00mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Tan | |
Ratings | UL Style CMG, PLTC | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 105°C | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Semi-Rigid | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.80000 | $8.80 |
50 | $7.38000 | $369.00 |
100 | $7.02000 | $702.00 |
250 | $6.69000 | $1,672.50 |
500 | $6.33000 | $3,165.00 |
1,000 | $6.00000 | $6,000.00 |