PPB-36 | |
---|---|
DigiKey Part Number | 2337-PPB-36-ND |
Manufacturer | |
Manufacturer Product Number | PPB-36 |
Description | CABLE GLAND 22-32.03MM PG36 |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG36 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SAB North America | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.866" (22.00mm) | |
Outside Cable Diameter (Max) | 1.261" (32.03mm) | |
Thread Size | PG36 | |
Thread Length | 0.512" (13.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.850" (47.0mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Locknut | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.67000 | $11.67 |
25 | $8.61000 | $215.25 |
50 | $8.27000 | $413.50 |
100 | $7.62000 | $762.00 |
250 | $6.94000 | $1,735.00 |
500 | $6.52000 | $3,260.00 |
1,000 | $6.01000 | $6,010.00 |