CDS-5717-44E | |
---|---|
DigiKey Part Number | 2223-CDS-5717-44E-ND |
Manufacturer | |
Manufacturer Product Number | CDS-5717-44E |
Description | SPEAKER, 57 MM ROUND, 17.5 MM DE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 4 W 440 Hz ~ 4.5 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 440 Hz ~ 4.5 kHz | |
Frequency - Self Resonant | 550Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 98.00 | |
Efficiency - Testing | 4W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 4 W | |
Power - Max | 4.5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 2.244" Dia (57.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 5% Max @ 1kHz, 1W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.55000 | $6.55 |
10 | $5.33900 | $53.39 |
25 | $4.92360 | $123.09 |
50 | $4.63240 | $231.62 |
100 | $4.35970 | $435.97 |
250 | $4.02560 | $1,006.40 |
450 | $3.87500 | $1,743.75 |