GC0281M

DigiKey Part Number
102-5668-ND
Manufacturer
Manufacturer Product Number
GC0281M
Description
SPEAKR 8OHM 100MW TOP PORT 112DB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 100 mW 0 Hz ~ 2.8 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
0 Hz ~ 2.8 kHz
Impedance
8 Ohms
Efficiency - dBA
91.00
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
100 mW
Power - Max
200 mW
Port Location
Top
Shape
Round
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Termination
Solder Eyelet(s)
Size / Dimension
1.102" Dia (28.00mm)
Height - Seated (Max)
0.157" (4.00mm)
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$2.49000$2.49
10$2.02800$20.28
25$1.86920$46.73
40$1.79325$71.73
80$1.70875$136.70
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.