SI-N9V1624B1CN | |
---|---|
DigiKey Part Number | 1510-SI-N9V1624B1CN-ND |
Manufacturer | |
Manufacturer Product Number | SI-N9V1624B1CN |
Description | LED ACOM ROUND 100MM T-24 CN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Warm Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 1540lm (Typ) | |
Current - Test | - | |
Temperature - Test | 65°C | |
Voltage - Forward (Vf) (Typ) | 120VAC | |
Lumens/Watt @ Current - Test | 94 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 100.00mm Dia | |
Height | 12.00mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.50000 | $12.50 |
10 | $9.28000 | $92.80 |
144 | $7.44611 | $1,072.24 |
576 | $6.92196 | $3,987.05 |
1,008 | $6.82500 | $6,879.60 |