ADF6-50-03.5-L-4-2-A-TR | |
---|---|
DigiKey Part Number | 612-ADF6-50-03.5-L-4-2-A-TR-ND |
Manufacturer | |
Manufacturer Product Number | ADF6-50-03.5-L-4-2-A-TR |
Description | CONN 0.635MM SKT 50POS SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ADF6-50-03.5-L-4-2-A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 200 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 7mm, 10mm, 12mm | |
Height Above Board | 0.147" (3.72mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.88000 | $17.88 |
10 | $14.57400 | $145.74 |
25 | $13.43640 | $335.91 |
50 | $12.63560 | $631.78 |
100 | $11.88290 | $1,188.29 |
250 | $11.07500 | $2,768.75 |