ERF6-60-03.5-L-DV-A-K-TR | |
---|---|
DigiKey Part Number | 612-ERF6-60-03.5-L-DV-A-K-TR-ND - Tape & Reel (TR) 612-ERF6-60-03.5-L-DV-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF6-60-03.5-L-DV-A-K-TR |
Description | CONN SKT 0.635MM 120POS SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF6-60-03.5-L-DV-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.127" (3.23mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.74000 | $11.74 |
10 | $8.99600 | $89.96 |
25 | $8.12960 | $203.24 |
50 | $7.54720 | $377.36 |
100 | $7.02180 | $702.18 |
250 | $6.40612 | $1,601.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
675 | $5.47499 | $3,695.62 |