QSS-025-01-L-D-RA-MTI

DigiKey Part Number
SAM9800-ND
Manufacturer
Manufacturer Product Number
QSS-025-01-L-D-RA-MTI
Description
CONN SOCKET 50POS R/A SMD GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
50 Position Connector Socket, Center Strip Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
QSS-025-01-L-D-RA-MTI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Socket, Center Strip Contacts
Number of Positions
50
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Ground Bus (Plane), Mounting Flange
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.328" (8.33mm)
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$21.00000$21.00
10$19.88000$198.80
25$19.14000$478.50
50$18.67000$933.50
100$14.49010$1,449.01
250$13.26248$3,315.62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.