QTH-030-03-F-D-A-K-TR | |
---|---|
DigiKey Part Number | SAM14269TR-ND - Tape & Reel (TR) SAM14269CT-ND - Cut Tape (CT) SAM14269DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTH-030-03-F-D-A-K-TR |
Description | CONN DIFF ARRAY PLG 60P SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-030-03-F-D-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.404" (10.27mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.45000 | $6.45 |
50 | $5.91000 | $295.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $5.54000 | $831.00 |
300 | $5.00003 | $1,500.01 |
750 | $4.89000 | $3,667.50 |
1,050 | $4.50002 | $4,725.02 |