QTH-090-04-L-D-A-K-TR | |
---|---|
DigiKey Part Number | 612-QTH-090-04-L-D-A-K-TR-ND - Tape & Reel (TR) 612-QTH-090-04-L-D-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QTH-090-04-L-D-A-K-TR |
Description | CONN HDR 180POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-090-04-L-D-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 180 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 16mm | |
Height Above Board | 0.600" (15.24mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.96000 | $22.96 |
10 | $22.28500 | $222.85 |
25 | $21.71200 | $542.80 |
50 | $20.66660 | $1,033.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $17.64050 | $1,764.05 |
300 | $15.03710 | $4,511.13 |
500 | $12.83316 | $6,416.58 |