SEAM-10-11.0-S-04-1-A-K-TR

DigiKey Part Number
612-SEAM-10-11.0-S-04-1-A-K-TR-ND - Tape & Reel (TR)
612-SEAM-10-11.0-S-04-1-A-K-TRCT-ND - Cut Tape (CT)
612-SEAM-10-11.0-S-04-1-A-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEAM-10-11.0-S-04-1-A-K-TR
Description
CONN HD ARRAY PLUG 40P SMD GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
40 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM-10-11.0-S-04-1-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
High Density Array, Male
Number of Positions
40
Pitch
0.050" (1.27mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
16mm, 17mm, 17.5mm, 18.5mm, 19mm
Height Above Board
0.575" (14.61mm)
Base Product Number
In-Stock: 42
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.01000$13.01
10$12.44400$124.44
25$11.97600$299.40
50$11.10000$555.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$9.53400$953.40
300$8.70000$2,610.00
Manufacturers Standard Package