1028 CT | |
---|---|
DigiKey Part Number | 3922-1028CT-ND |
Manufacturer | Sargent Tools |
Manufacturer Product Number | 1028 CT |
Description | Open Barrel Crimp Tool |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sargent Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | 14-24 AWG | |
Wire Gauge or Range - mm² | 1.50 ~ 2.00mm² | |
Ratcheting | - | |
Wire Entry Location | Side Entry | |
Features | - |