
3187 CT | |
---|---|
DigiKey Part Number | 3922-3187CT-ND |
Manufacturer | Sargent Tools |
Manufacturer Product Number | 3187 CT |
Description | CRIMPER OEM DELPHI |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sargent Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.35 ~ 3.00mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |