DLFP-0147-35C5

DigiKey Part Number
486-3107-ND
Manufacturer
Manufacturer Product Number
DLFP-0147-35C5
Description
CMC 35A 2LN TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 35A DCR 5.3mOhm
Datasheet
 Datasheet
EDA/CAD Models
DLFP-0147-35C5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Current Rating (Max)
35A
DC Resistance (DCR) (Max)
5.3mOhm
Voltage Rating - DC
-
Voltage Rating - AC
440V
Operating Temperature
-25°C ~ 100°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.969" L x 1.969" W (50.00mm x 50.00mm)
Package / Case
Nonstandard
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$34.76000$34.76
50$29.41200$1,470.60
100$26.13750$2,613.75