SCCT 30/20 200/5A VA 1 CL 0.5 -CE | |
---|---|
DigiKey Part Number | 4106-SCCT30/20200/5AVA1CL0.5-CE-ND |
Manufacturer | |
Manufacturer Product Number | SCCT 30/20 200/5A VA 1 CL 0.5 -CE |
Description | SPLIT CORE CURRENT TRANSFORMER. |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer 50Hz ~ 60Hz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Split Core) | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 200:5 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 4.311" (109.50mm) | |
Termination Style | Terminal Block | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.04000 | $35.04 |
10 | $33.83800 | $338.38 |