FGD-0101-TEF | |
---|---|
DigiKey Part Number | 2752-FGD-0101-TEFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FGD-0101-TEF |
Description | 2.8K Type Ultra Low -85C Temp Se |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor -85°C ~ 80°C Non-Grounded Exposed Lead Wires |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensaphone | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Element Type | K - Type | |
Temperature Range | -85°C ~ 80°C | |
Length - Lead Wire | 145.67" (3700mm) | |
Conductor Type | Non-Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.00000 | $45.00 |