
K-H625 0100-15 | |
---|---|
DigiKey Part Number | 3083-K-H6250100-15-ND |
Manufacturer | |
Manufacturer Product Number | K-H625 0100-15 |
Description | MINERAL INSULATED THERMOCOUPLE W |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor -200°C ~ 1100°C Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B+B Thermo-Technik GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Element Type | K - Type | |
Temperature Range | -200°C ~ 1100°C | |
Length - Lead Wire | 6.562' (2m) | |
Conductor Type | Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 100mm | |
Diameter - Protective Tube | 1.5mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.12000 | $22.12 |
5 | $21.00000 | $105.00 |
10 | $19.91000 | $199.10 |
25 | $18.80000 | $470.00 |
50 | $17.69000 | $884.50 |
100 | $16.59000 | $1,659.00 |
500 | $15.49000 | $7,745.00 |