C1 | |
---|---|
DigiKey Part Number | 4115-C1-ND |
Manufacturer | |
Manufacturer Product Number | C1 |
Description | ALLOY THERMAL CUTOFF |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 5 A 102°C (216°F) Axial |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SETsafe | SETfuse | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fuse | |
Holding Temperature | 77°C (171°F) | |
Rated Functioning Temperature | 102°C (216°F) | |
Reset Temperature | - | |
Voltage Rating - AC | 250.0 | |
Voltage Rating - DC | 50.0 | |
Current Rating (Amps) | 5 A | |
Approval Agency | CCC, KTL, PSE, TUV | |
Maximum Temperature Limit | 200°C (392°F) | |
Package / Case | Axial |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $0.55400 | $13.85 |
50 | $0.49980 | $24.99 |
100 | $0.47000 | $47.00 |
200 | $0.45000 | $90.00 |
500 | $0.42000 | $210.00 |
1,000 | $0.38000 | $380.00 |