B2

DigiKey Part Number
4115-B2-ND
Manufacturer
Manufacturer Product Number
B2
Description
ALLOY THERMAL CUTOFF
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 3 A 115°C (239°F) Axial
Product Attributes
Type
Description
Select All
Category
Manufacturer
SETsafe | SETfuse
Series
Packaging
Bulk
Part Status
Active
Type
Fuse
Holding Temperature
91°C (196°F)
Rated Functioning Temperature
115°C (239°F)
Reset Temperature
-
Voltage Rating - AC
250.0
Voltage Rating - DC
50.0
Current Rating (Amps)
3 A
Approval Agency
CCC, cUL, KTL, PSE, TUV, UL
Maximum Temperature Limit
200°C (392°F)
Package / Case
Axial
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.