H2 | |
---|---|
DigiKey Part Number | 4115-H2-ND |
Manufacturer | |
Manufacturer Product Number | H2 |
Description | ALLOY THERMAL CUTOFF |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 2 A 115°C (239°F) Axial |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SETsafe | SETfuse | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fuse | |
Holding Temperature | 91°C (196°F) | |
Rated Functioning Temperature | 115°C (239°F) | |
Reset Temperature | - | |
Voltage Rating - AC | 250.0 | |
Voltage Rating - DC | 50.0 | |
Current Rating (Amps) | 2 A | |
Approval Agency | CCC, cUL, KTL, PSE, TUV | |
Maximum Temperature Limit | 200°C (392°F) | |
Package / Case | Axial |