CR-PLA(BLACK) | |
---|---|
DigiKey Part Number | 4095-CR-PLA(BLACK)-ND |
Manufacturer | |
Manufacturer Product Number | CR-PLA(BLACK) |
Description | CR-PLA 1.75MM 1KG BLACK |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Black PLA (Polylactide) 0.070" (1.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Creality 3D Technology Co., Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filament Material | PLA (Polylactide) | |
Color | Black | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | - | |
Tensile Strength | 60MPa | |
Flex Strength | - | |
Density | 1.25g/cm³ | |
Operating Temperature | 190°C ~ 230°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.49000 | $14.49 |