CR-PLA(BLUE)

DigiKey Part Number
4095-CR-PLA(BLUE)-ND
Manufacturer
Manufacturer Product Number
CR-PLA(BLUE)
Description
CR-PLA 1.75MM 1KG BLUE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3D Printing Filament Blue PLA (Polylactide) 0.070" (1.75mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Creality 3D Technology Co., Ltd
Series
-
Packaging
Box
Part Status
Active
Filament Material
PLA (Polylactide)
Color
Blue
Filament Diameter
0.070" (1.75mm)
Weight
-
Tensile Strength
60MPa
Flex Strength
-
Density
1.25g/cm³
Operating Temperature
190°C ~ 230°C
Features
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$14.49000$14.49
Manufacturers Standard Package