MMBT4401 | |
---|---|
DigiKey Part Number | 5399-MMBT4401TR-ND - Tape & Reel (TR) 5399-MMBT4401CT-ND - Cut Tape (CT) 5399-MMBT4401DKR-ND - Digi-Reel® |
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. |
Manufacturer Product Number | MMBT4401 |
Description | NPN 40V 600MA SOT-23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 350 mW Surface Mount SOT-23 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 1V | |
Power - Max | 350 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.04200 | $0.42 |
100 | $0.02860 | $2.86 |
500 | $0.02162 | $10.81 |
1,000 | $0.01920 | $19.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.01598 | $47.94 |
6,000 | $0.01431 | $85.86 |
9,000 | $0.01344 | $120.96 |
15,000 | $0.01244 | $186.60 |
21,000 | $0.01185 | $248.85 |
30,000 | $0.01127 | $338.10 |
75,000 | $0.00998 | $748.50 |
150,000 | $0.00917 | $1,375.50 |
300,000 | $0.00848 | $2,544.00 |