SDCW2012U-2-900TF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 2,277
Unit Price: $0.19000
Datasheet

SDCW2012U-2-900TF

DigiKey Part Number
3442-SDCW2012U-2-900TFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDCW2012U-2-900TF
Description
CMC 280MA 2LN 90 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 280mA DCR 400mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
280mA
DC Resistance (DCR) (Max)
400mOhm
Voltage Rating - DC
20V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.055" (1.40mm)
Package / Case
0805 (2012 Metric), 4 PC Pad
0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.15453$309.06
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.