EQ2A-I | |
---|---|
DigiKey Part Number | 2543-EQ2A-I-ND |
Manufacturer | |
Manufacturer Product Number | EQ2A-I |
Description | AMMETER 100MA-60A ANALOG PNL MT |
Customer Reference | |
Detailed Description | Ammeter Analog - Black Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sifam Tinsley Instrumentation Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Ammeter | |
Measuring Type | Current | |
Measuring Range | 0.1 ~ 60A | |
Display Type | Analog - Black Characters | |
Number of Characters Per Row | - | |
Display Characters - Height | 0.220" (5.50mm) | |
Output Type | Analog | |
Voltage - Supply | - | |
Panel Cutout Dimensions | Circular - 52.00mm Dia | |
Mounting Type | Panel Mount | |
Termination Style | Stud | |
Ingress Protection | IP42 | |
Features | Scaling Meter | |
Operating Temperature | 0°C ~ 40°C | |
Weight | 0.187 lb (84.82 g) | |
Base Product Number | - |