EQ3L-I | |
---|---|
DigiKey Part Number | 2543-EQ3L-I-ND |
Manufacturer | |
Manufacturer Product Number | EQ3L-I |
Description | AMMETER 100MA-30A ANALOG PNL MT |
Customer Reference | |
Detailed Description | Ammeter Analog - Black Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sifam Tinsley Instrumentation Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Ammeter | |
Measuring Type | Current | |
Measuring Range | 0.1 ~ 30A | |
Display Type | Analog - Black Characters | |
Number of Characters Per Row | - | |
Display Characters - Height | 0.240" (6.10mm) | |
Output Type | Analog | |
Voltage - Supply | - | |
Panel Cutout Dimensions | Circular - 69.90mm Dia | |
Mounting Type | Panel Mount | |
Termination Style | Stud | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Features | Smartlook Analog Panel Meters - ANSI APM | |
Operating Temperature | 0°C ~ 40°C | |
Weight | 0.221 lb (100.24 g) | |
Base Product Number | - |