CP4020

DigiKey Part Number
2204-CP4020-ND
Manufacturer
Manufacturer Product Number
CP4020
Description
PROBE CURRENT 100KHZ 20A
Customer Reference
Detailed Description
Current Meter, Clamp/Probe CAT II 600V, CAT III 300V Measures AC, DC Current to 600A, BNC or Banana Interface
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siglent Technologies NA, Inc.
Series
Packaging
Box
Part Status
Active
Type
Current Meter, Clamp/Probe
Specifications
Measures AC, DC Current to 600A, BNC or Banana Interface
Ratings
CAT II 600V, CAT III 300V
In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 5 days from SIGLENT TECHNOLOGIES NA INC
A separate $23.00 flat rate shipping fee will apply