CP4070A | |
---|---|
DigiKey Part Number | 2204-CP4070A-ND |
Manufacturer | |
Manufacturer Product Number | CP4070A |
Description | PROBE CURRENT 300KHZ 70A W/ADPTR |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT II 600V, CAT III 300V Measures AC, DC Current to 200A, BNC or Banana Interface |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siglent Technologies NA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | Measures AC, DC Current to 200A, BNC or Banana Interface | |
Ratings | CAT II 600V, CAT III 300V | |
Base Product Number |