SDG7102A | |
---|---|
DigiKey Part Number | 2204-SDG7102A-ND |
Manufacturer | |
Manufacturer Product Number | SDG7102A |
Description | FUNCT/ ARBITRARY WAVEFORM GENERA |
Customer Reference | |
Detailed Description | 1 GHz Arbitrary, Sweep Function Generator, DDS 2 Channel Pulse, RF Display Type TFT - Color LCD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siglent Technologies NA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Function Generator, DDS | |
Function | Arbitrary, Sweep | |
Number of Channels | 2 | |
Frequency - Max | 1 GHz | |
Signal Types | Pulse, RF | |
Display Type | TFT - Color LCD | |
Supply Voltage | 100 ~ 240V | |
Weight | - |