
DSG815 | |
---|---|
DigiKey Part Number | 2211-DSG815-ND |
Manufacturer | |
Manufacturer Product Number | DSG815 |
Description | RF Signal Source from 9kHz-1.5GH |
Customer Reference | |
Detailed Description | 1.5 GHz Sweep Pulse Generator 1 Channel Display Type TFT - Color LCD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rigol Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pulse Generator | |
Function | Sweep | |
Number of Channels | 1 | |
Frequency - Max | 1.5 GHz | |
Signal Types | - | |
Display Type | TFT - Color LCD | |
Supply Voltage | 100 ~ 240V | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,099.00000 | $2,099.00 |