SDS6054A | |
---|---|
DigiKey Part Number | 2204-SDS6054A-ND |
Manufacturer | |
Manufacturer Product Number | SDS6054A |
Description | OSCILLOSCOPE 500 MHZ; 4 CHANNELS |
Customer Reference | |
Detailed Description | 500 MHz Bench, Digital Oscilloscopes Ethernet, USB Interface LCD - Color (Touch) Display 4 Analog Channel 400V Record, Playback, Trend |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siglent Technologies NA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench, Digital | |
Bandwidth | 500 MHz | |
Channels | 4 Analog | |
Display Type | LCD - Color (Touch) | |
Interface | Ethernet, USB | |
Memory Size | 16kpts | |
Function | Record, Playback, Trend | |
Probe Type | Passive (1) | |
Sampling Rate (Per Second) | 5G | |
Input Impedance | 1M - 20pF | |
Rise Time (Typ) | 550 ps | |
Voltage - Input (Max) | 400V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Certificate, Passive Probe, Power Cord, Software, USB Cable |