SDS2204X-PLUS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDS2104X-PLUS

DigiKey Part Number
2204-SDS2104X-PLUS-ND
Manufacturer
Manufacturer Product Number
SDS2104X-PLUS
Description
OSCILLOSCOPE 100 MHZ, 4 CH
Customer Reference
Detailed Description
100 MHz Bench, Digital Oscilloscopes USB Interface LCD - Color Display 4 Analog Channel 400V Record, Trend
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siglent Technologies NA, Inc.
Series
Packaging
Box
Part Status
Active
Type
Bench, Digital
Bandwidth
100 MHz
Channels
4 Analog
Display Type
LCD - Color
Interface
USB
Memory Size
200Mpts
Function
Record, Trend
Probe Type
Passive (4)
Sampling Rate (Per Second)
2G
Input Impedance
1M - 17pF
Rise Time (Typ)
3.5 ns
Voltage - Input (Max)
400V
Voltage - Supply
100 ~ 240VAC
Includes
Certificate, Passive Probe, Power Cord, Software, USB Cable
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1,399.00000$1,399.00