SSG5060X | |
---|---|
DigiKey Part Number | 2204-SSG5060X-ND |
Manufacturer | |
Manufacturer Product Number | SSG5060X |
Description | RF SIGNAL GENERATOR 9 KHZ TO 6 G |
Customer Reference | |
Detailed Description | 6 GHz Arbitrary, Sweep Function Generator 1 Channel Sine, Square, Triangle, Ramp, Pulse Display Type TFT - Color LCD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siglent Technologies NA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Function Generator | |
Function | Arbitrary, Sweep | |
Number of Channels | 1 | |
Frequency - Max | 6 GHz | |
Signal Types | Sine, Square, Triangle, Ramp, Pulse | |
Display Type | TFT - Color LCD | |
Supply Voltage | 100 ~ 240V | |
Base Product Number |