SP-1508S

DigiKey Part Number
433-SP-1508S-ND
Manufacturer
Manufacturer Product Number
SP-1508S
Description
SPEAKER; 8 OHM; 86DB; 0.6W/01.0W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6.6 Ohms General Purpose Speaker 600 mW 850 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soberton Inc.
Series
-
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
850 Hz ~ 20 kHz
Frequency - Self Resonant
850Hz
Impedance
6.6 Ohms
Efficiency - dBA
86.00
Efficiency - Testing
600mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
600 mW
Power - Max
1 W
Port Location
Top
Shape
Rectangular
Material - Cone
Polyetheretherketone (PEEK)
Material - Magnet
Nd-Fe-B
Ingress Protection
IP50
Ratings
-
Termination
Solder Pads
Size / Dimension
0.591" L x 0.315" W (15.00mm x 8.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Operating Temperature
-20°C ~ 60°C
Distortion Rating
5% Max @ 1kHz, 600mW
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.53000$2.53
Manufacturers Standard Package