SPM-4343W | |
---|---|
DigiKey Part Number | 433-SPM-4343W-ND |
Manufacturer | |
Manufacturer Product Number | SPM-4343W |
Description | SPEAKER, 8 OHM, 2.0/2.5W, 100DB, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 1.2 kHz ~ 20 kHz Top Square |
Datasheet | Datasheet |
EDA/CAD Models | SPM-4343W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 1.2 kHz ~ 20 kHz | |
Frequency - Self Resonant | 1.2kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 100.00 | |
Efficiency - Testing | 2W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 2.5 W | |
Port Location | Top | |
Shape | Square | |
Material - Cone | Polyethylene Naphthalate (PEN) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.713" L x 1.713" W (43.50mm x 43.50mm) | |
Height - Seated (Max) | 0.514" (13.05mm) | |
Operating Temperature | -30°C ~ 65°C | |
Distortion Rating | 10% Max @ 1kHZ, 2W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $3.73100 | $37.31 |
28 | $3.43929 | $96.30 |
56 | $3.22804 | $180.77 |
112 | $3.02491 | $338.79 |
252 | $2.84333 | $716.52 |
504 | $2.67851 | $1,349.97 |