HI-BM04-RED | |
---|---|
DigiKey Part Number | 5527-HI-BM04-RED-ND |
Manufacturer | SOMMER CABLE |
Manufacturer Product Number | HI-BM04-RED |
Description | Banana 1-pol gold con chrome col |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Screw Gray |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SOMMER CABLE | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Insulation | Non-Insulated | |
Color | Gray | |
Wire Gauge | 10-15 AWG | |
Contact Finish | Gold |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.00000 | $7.00 |