
HI-BM01-RED | |
|---|---|
DigiKey Part Number | 5527-HI-BM01-RED-ND |
Manufacturer | SOMMER CABLE |
Manufacturer Product Number | HI-BM01-RED |
Description | Banana 1-pole gold con red |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Screw Red |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SOMMER CABLE | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Color | Red | |
Wire Gauge | 10-15 AWG | |
Contact Finish | Gold | |
Body Material | Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.34000 | $6.34 |










