HI-J63MA-SM | |
---|---|
DigiKey Part Number | 5527-HI-J63MA-SM-ND |
Manufacturer | SOMMER CABLE |
Manufacturer Product Number | HI-J63MA-SM |
Description | Jack (6,3mm) 2-pole ang screw |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Screw |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.250" (6.35mm) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Screw | |
Features | Strain Relief | |
Contact Material - Plating | Gold | |
Body Color | Black | |
Cable Opening | 0.217" ~ 0.244" (5.50mm ~ 6.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.61000 | $18.61 |