HI-J63MA04 | |
---|---|
DigiKey Part Number | 5527-HI-J63MA04-ND |
Manufacturer | SOMMER CABLE |
Manufacturer Product Number | HI-J63MA04 |
Description | Jack (6,3mm) 2-pole gold pin ang |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.250" (6.35mm) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Solder | |
Features | Strain Relief | |
Contact Material - Plating | Gold, Nickel | |
Body Color | Black | |
Cable Opening | 0.276" (7.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.62000 | $6.62 |