FLS312-1G | |
---|---|
DigiKey Part Number | 2349-FLS312-1G-ND |
Manufacturer | |
Manufacturer Product Number | FLS312-1G |
Description | #312 NC FLUX, SOLVENT BASED 2% |
Customer Reference | |
Detailed Description | Flux - No Clean, Lead Free, Liquid |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Bottle | |
Part Status | Active | |
Type | Flux - No Clean, Lead Free, Liquid | |
Form | Container, 1 gal | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 64°F ~ 77°F (18°C ~ 25°C) |