UCS-35-PCB-5G | |
---|---|
DigiKey Part Number | 2349-UCS-35-PCB-5G-ND |
Manufacturer | |
Manufacturer Product Number | UCS-35-PCB-5G |
Description | SRA 35 ULTRASONIC BOARD CLEANER |
Customer Reference | |
Detailed Description | Cleaner Electronics 5 Gal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Pail | |
Part Status | Active | |
Type | Cleaner | |
Chemical Component | - | |
Applications | Electronics | |
Size | 5 Gal | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $322.80000 | $322.80 |