JGN1105H-TR | |
---|---|
DigiKey Part Number | 404-1235-2-ND - Tape & Reel (TR) 404-1235-1-ND - Cut Tape (CT) 404-1235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JGN1105H-TR |
Description | LED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.45V 120mA 50mW/sr @ 50mA 30° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stanley Electric Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 120mA | |
Radiant Intensity (Ie) Min @ If | 50mW/sr @ 50mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.04000 | $1.04 |
10 | $0.63900 | $6.39 |
100 | $0.43370 | $43.37 |
500 | $0.35300 | $176.50 |
1,000 | $0.32820 | $328.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.30789 | $615.78 |
4,000 | $0.29124 | $1,164.96 |
6,000 | $0.28293 | $1,697.58 |
10,000 | $0.27373 | $2,737.30 |
14,000 | $0.26837 | $3,757.18 |
20,000 | $0.26323 | $5,264.60 |