STGB18N40LZT4 | |
---|---|
DigiKey Part Number | 497-7006-2-ND - Tape & Reel (TR) 497-7006-1-ND - Cut Tape (CT) 497-7006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGB18N40LZT4 |
Description | IGBT 420V 30A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 420 V 30 A 150 W Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STGB18N40LZT4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 420 V | |
Current - Collector (Ic) (Max) | 30 A | |
Current - Collector Pulsed (Icm) | 40 A | |
Vce(on) (Max) @ Vge, Ic | 1.7V @ 4.5V, 10A | |
Power - Max | 150 W | |
Switching Energy | - | |
Input Type | Logic | |
Gate Charge | 29 nC | |
Td (on/off) @ 25°C | 650ns/13.5µs | |
Test Condition | 300V, 10A, 5V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.82000 | $2.82 |
10 | $1.82100 | $18.21 |
100 | $1.25370 | $125.37 |
500 | $1.01118 | $505.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.93324 | $933.24 |
2,000 | $0.86771 | $1,735.42 |
3,000 | $0.83987 | $2,519.61 |