Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,202 In Stock | 1 : $3.36000 Cut Tape (CT) 2,500 : $1.06775 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 450 V | 23 A | - | 1.25V @ 4V, 6A | 150 W | - | Logic | 23 nC | 900ns/5.4µs | - | - | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA | |||
0 In Stock 292 Marketplace Check Lead Time | 1 : $5.63000 Tube 120 : $2.51000 Bulk | - | Bulk Tube | Active | Trench Field Stop | 600 V | 100 A | 200 A | 2.3V @ 15V, 50A | 333 W | 2.36mJ | Standard | 315 nC | 23ns/235ns | 400V, 50A, 7Ohm, 15V | 130 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
2,500 In Stock | 1 : $1.47000 Cut Tape (CT) 2,500 : $0.39004 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 600 V | 10 A | 20 A | 1.95V @ 15V, 5A | 83 W | 56µJ (on), 78.5µJ (off) | Standard | 43 nC | 30ns/140ns | 400V, 5A, 47Ohm, 15V | 134.5 ns | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
2,000 In Stock | 1 : $2.34000 Cut Tape (CT) 1,000 : $0.65225 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 600 V | 20 A | 40 A | 1.95V @ 15V, 10A | 115 W | 83µJ (on), 140µJ (off) | Standard | 57 nC | 19.5ns/103ns | 400V, 10A, 10Ohm, 15V | 107 ns | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | ||
851 In Stock | 1 : $2.89000 Cut Tape (CT) 1,000 : $0.96320 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 600 V | 40 A | 60 A | 2.05V @ 15V, 20A | 166 W | 770µJ | Standard | 120 nC | 18ns/199ns | 400V, 20A, 12Ohm, 15V | 41 ns | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | PG-TO263-3-2 | |||
1,000 In Stock | 1 : $4.23000 Tube | - | - | Tube | Active | Trench Field Stop | 650 V | 17 A | 60 A | 2.1V @ 15V, 20A | 39 W | - | Standard | 40 nC | 22ns/75ns | 400V, 20A, 10Ohm, 15V | 58 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 Full Pack | TO-220NFM | ||
574 In Stock | 1 : $5.01000 Cut Tape (CT) 1,000 : $0.86847 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 440 V | 20 A | 40 A | 1.8V @ 4.5V, 10A | 125 W | 2.4mJ (on), 5mJ (off) | Standard | 28 nC | 1.3µs/8µs | 328V, 10A, 1kOhm, 5V | - | -65°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | |||
0 In Stock 1,480 Marketplace Check Lead Time | 1 : $7.25000 Tube 300 : $2.03000 Tube | - | - | Tube Tube | Active | Trench Field Stop | 650 V | 80 A | 160 A | 2V @ 15V, 40A | 366 W | 970µJ (on), 440µJ (off) | Standard | 170 nC | 84ns/177ns | 400V, 40A, 10Ohm, 15V | 72 ns | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
0 In Stock 400 Marketplace Check Lead Time | 1 : $7.29000 Tube 91 : $3.32000 Bulk | Tariff may apply if shipping to the United States | Bulk Tube | Active | Trench Field Stop | 650 V | 74 A | 60 A | 2.1V @ 15V, 40A | 250 W | 140µJ (on), 120µJ (off) | Standard | 95 nC | 17ns/165ns | 400V, 20A, 15Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | PG-TO247-4-3 | |||
720 In Stock | 1 : $8.66000 Tube | - | Tube | Active | Trench Field Stop | 1200 V | 150 A | 300 A | 2.15V @ 15V, 75A | 880 W | 5.15mJ (on), 2.95mJ (off) | Standard | 530 nC | 34ns/300ns | 600V, 75A, 4Ohm, 15V | 440 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-46 | |||
659 In Stock | 1 : $1.83000 Tube | - | - | Tube | Active | Trench Field Stop | 650 V | 16 A | 24 A | 2.1V @ 15V, 8A | 94 W | - | Standard | 21 nC | 13ns/33ns | 400V, 8A, 10Ohm, 15V | 42 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-262-3 Long Leads, I2PAK, TO-262AA | TO-262 | ||
237 In Stock | 1 : $2.08000 Cut Tape (CT) 800 : $0.67536 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 650 V | 10 A | 15 A | 1.98V @ 15V, 5A | 83 W | 80µJ (on), 70µJ (off) | Standard | 14 nC | 8.5ns/106ns | 400V, 5A, 60Ohm, 15V | 195 ns | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
2,455 In Stock | 1 : $2.10000 Cut Tape (CT) 2,500 : $0.56250 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 600 V | 10 A | 15 A | 2V @ 15V, 5A | 82 W | 200µJ (on), 70µJ (off) | Standard | 18.5 nC | 7ns/18ns | 400V, 5A, 10Ohm, 15V | 40 ns | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | ||
972 In Stock | 1 : $2.84000 Cut Tape (CT) 1,000 : $0.94281 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 650 V | 8 A | 12 A | 2.1V @ 15V, 4A | 65 W | - | Standard | 13.5 nC | 17ns/69ns | 400V, 4A, 50Ohm, 15V | 40 ns | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | LPDS | ||
1,000 In Stock | 1 : $3.00000 Cut Tape (CT) 1,000 : $1.00397 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 650 V | 20 A | 30 A | 2.1V @ 15V, 10A | 106 W | - | Standard | 22 nC | 12ns/32ns | 400V, 10A, 10Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AB | ||
1,000 In Stock 60,000 Factory | 1 : $3.02000 Tube | Tariff may apply if shipping to the United States | Tube | Active | - | 400 V | 41 A | - | 1.25V @ 4V, 6A | 150 W | - | Logic | 21 nC | -/4.8µs | 300V, 6.5A, 1kOhm, 5V | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-262-3 Long Leads, I2PAK, TO-262AA | I2PAK (TO-262) | |||
432 In Stock | 1 : $3.22000 Tube | - | - | Tube | Not For New Designs | Trench Field Stop | 650 V | 40 A | 80 A | 1.9V @ 15V, 20A | 136 W | 330µJ (on), 300µJ (off) | Standard | 59 nC | 33ns/76ns | 400V, 20A, 10Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247N | ||
423 In Stock | 1 : $3.46000 Tube | - | - | Tube | Active | Trench Field Stop | 600 V | 35 A | 160 A | 1.8V @ 15V, 40A | 57 W | 1.11mJ (on), 1.68mJ (off) | Standard | 98 nC | 53ns/227ns | 400V, 40A, 10Ohm, 15V | 58 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-3PFM, SC-93-3 | TO-3PFM | ||
403 In Stock | 1 : $3.72000 Tube | - | - | Tube | Active | Trench Field Stop | 650 V | 28 A | 120 A | 2.1V @ 15V, 30A | 61 W | - | Standard | 58 nC | 27ns/105ns | 400V, 30A, 10Ohm, 15V | 58 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-3PFM, SC-93-3 | TO-3PFM | ||
999 In Stock | 1 : $3.73000 Cut Tape (CT) 1,000 : $2.08031 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 600 V | 40 A | 60 A | 2.05V @ 15V, 20A | 156 W | 310µJ (on), 460µJ (off) | Standard | 120 nC | 18ns/199ns | 600V, 20A, 12Ohm, 15V | - | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | PG-TO263-3-2 | |||
686 In Stock | 1 : $4.34000 Cut Tape (CT) 1,000 : $2.18650 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 650 V | 55 A | 90 A | 2.1V @ 15V, 30A | 188 W | 330µJ (on), 100µJ (off) | Standard | 70 nC | 25ns/188ns | 400V, 15A, 23Ohm, 15V | 67 ns | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | PG-TO263-3 | ||
974 In Stock | 1 : $4.72000 Cut Tape (CT) 1,000 : $1.70604 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPT | 650 V | 40 A | - | - | - | - | Standard | - | - | - | - | - | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | PG-TO263-3-2 | ||
2,000 In Stock | 1 : $4.75000 Cut Tape (CT) 1,000 : $1.70875 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | NPT | 650 V | 15 A | - | - | - | - | Standard | - | - | - | - | - | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | PG-TO263-3-2 | ||
0 In Stock 240 Marketplace Check Lead Time | 1 : $5.35000 Tube 110 : $2.75000 Bulk | Tariff may apply if shipping to the United States | Bulk Tube | Active | Trench | 650 V | 80 A | 200 A | 1.7V @ 15V, 50A | 274 W | 770µJ (on), 880µJ (off) | Standard | 120 nC | 36ns/294ns | 400V, 25A, 23.1Ohm, 15V | 62 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | PG-TO247-4 | |||
419 In Stock | 1 : $5.38000 Tube | - | - | Tube | Active | Trench Field Stop | 650 V | 114 A | 225 A | 2.15V @ 15V, 75A | 404 W | 3.44mJ (on), 1.9mJ (off) | Standard | 79 nC | 43ns/113ns | 400V, 75A, 10Ohm, 15V | 116 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247N |